Part Details for NACE1R0M63V4X5.5TR13F by NIC Components Corp
Results Overview of NACE1R0M63V4X5.5TR13F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACE1R0M63V4X5.5TR13F Information
NACE1R0M63V4X5.5TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACE1R0M63V4X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17720894
|
Arrow Electronics | Cap Aluminum Lytic 1uF 63V 20% (4 X 5.5mm) SMD 166 Ohm 0.01A 2000h 85°C T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2240 | Americas - 28500 |
|
$0.0154 / $0.0275 | Buy Now |
DISTI #
70369400
|
Verical | Cap Aluminum Lytic 1uF 63V 20% (4 X 5.5mm) SMD 166 Ohm 0.01A 2000h 85°C T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Date Code: 2240 | Americas - 28500 |
|
$0.0319 | Buy Now |
DISTI #
19657181
|
Verical | Cap Aluminum Lytic 1uF 63V 20% (4 X 5.5mm) SMD 166 Ohm 0.01A 2000h 85°C T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.0533 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 1UF, SURFACE MOUNT, 1717 | 28763 |
|
$0.0449 / $0.1496 | Buy Now |
DISTI #
NACE1R0M63V4X5.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1 uF 63 V 20 2000 hours 85C Radial Can SMD - Tape and Reel (Alt: NACE1R0M63V4X5.5TR13F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACE1R0M63V4X5.5TR13F
NACE1R0M63V4X5.5TR13F CAD Models
NACE1R0M63V4X5.5TR13F Part Data Attributes
|
NACE1R0M63V4X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE1R0M63V4X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166000 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for NACE1R0M63V4X5.5TR13F
This table gives cross-reference parts and alternative options found for NACE1R0M63V4X5.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE1R0M63V4X5.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACE1R0M63V4X5.5TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CAN | NACE1R0M63V4X5.5TR13F vs NACE1R0M63V4X5.5TR15F |
NACE1R0M63V4X5.5TR13F Frequently Asked Questions (FAQ)
-
The operating temperature range of NACE1R0M63V4X5.5TR13F is -40°C to 125°C.
-
Yes, NACE1R0M63V4X5.5TR13F is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The recommended land pattern for NACE1R0M63V4X5.5TR13F can be found in the NIC Components Corp application note or by contacting their technical support team.
-
Yes, NACE1R0M63V4X5.5TR13F is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
-
The equivalent part number for NACE1R0M63V4X5.5TR13F from other manufacturers may vary, but some possible alternatives include Murata's GRM155R60H103KA01D, TDK's C1005X5R1H103K050BA, or Vishay's VJ0805Y103KXAPE.