Part Details for NA151, 60KG, 0.5M WIRE, IP65, ROHS by MAVIN
Results Overview of NA151, 60KG, 0.5M WIRE, IP65, ROHS by MAVIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NA151, 60KG, 0.5M WIRE, IP65, ROHS Information
NA151, 60KG, 0.5M WIRE, IP65, ROHS by MAVIN is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PTB48540BAH | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-13 |
Price & Stock for NA151, 60KG, 0.5M WIRE, IP65, ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-N151-060
|
Maritex | Single point load cell, Capacity 60kg (600N), cable: 0.5m, Accuracy: C2 Min Qty: 1 Package Multiple: 1 | 33 |
|
$18.9160 / $23.3130 | Buy Now |