Part Details for N87C196MC by Rochester Electronics LLC
Results Overview of N87C196MC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N87C196MC Information
N87C196MC by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for N87C196MC
N87C196MC CAD Models
N87C196MC Part Data Attributes
|
N87C196MC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
N87C196MC
Rochester Electronics LLC
Microcontroller, 16-Bit, OTPROM, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 84 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.3116 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
N87C196MC Frequently Asked Questions (FAQ)
-
The N87C196MC is a form, fit, and function compatible replacement for the original Intel 80C196MC. Rochester Electronics LLC manufactures it using their own process, but it is designed to be identical in terms of performance, functionality, and pinout.
-
The N87C196MC is still available for purchase from Rochester Electronics LLC and other authorized distributors. Although the original Intel 80C196MC is obsolete, Rochester Electronics continues to manufacture and supply the N87C196MC as a compatible replacement.
-
The N87C196MC can operate at a maximum clock frequency of 16 MHz, which is the same as the original Intel 80C196MC.
-
Yes, the N87C196MC has several built-in peripherals, including two 8254-compatible timer/counters, one 8251-compatible UART, and one 8259-compatible interrupt controller.
-
While the N87C196MC is often used for legacy system maintenance and repair, it can also be used in new designs where a low-power, 16-bit microcontroller with a high level of integration is required. However, it's essential to consider the availability of more modern alternatives with better performance and features.