Part Details for N80286-12 by Intel Corporation
Results Overview of N80286-12 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N80286-12 Information
N80286-12 by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for N80286-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$5.3930 / $8.6288 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,LDCC,68PIN,PLASTIC | 659 |
|
$8.3700 / $16.7400 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,LDCC,68PIN,PLASTIC | 41 |
|
$7.7659 / $11.5050 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,LDCC,68PIN,PLASTIC | 22 |
|
$7.3500 / $14.7000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,LDCC,68PIN,PLASTIC | 5 |
|
$16.7400 / $18.8325 | Buy Now |
|
Rochester Electronics | 80286- Microprocessor, x86 Arch, 16-Bit, 12.5MHz, NMOS, PQCC68 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 119 |
|
$9.4500 / $11.8100 | Buy Now |
Part Details for N80286-12
N80286-12 CAD Models
N80286-12 Part Data Attributes
|
N80286-12
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80286-12
Intel Corporation
Microprocessor, 16-Bit, 12.5MHz, NMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.83 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80286-12
This table gives cross-reference parts and alternative options found for N80286-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80286-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68000FN10 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80286-12 vs MC68000FN10 |
68000-8/BUC | YAGEO Corporation | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68 | N80286-12 vs 68000-8/BUC |
MC68010FN8R2 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80286-12 vs MC68010FN8R2 |
TS68C000ME1B/C12A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, TIN DIPPED, CERAMIC, LCC-68 | N80286-12 vs TS68C000ME1B/C12A |
R80C188-12 | Intel Corporation | Check for Price | Microprocessor, 8-Bit, 12.5MHz, CMOS, CQCC68, CERAMIC, LCC-68 | N80286-12 vs R80C188-12 |
TR80C188-12 | Intel Corporation | Check for Price | Microprocessor, 8-Bit, 12.5MHz, CMOS, CQCC68, CERAMIC, LCC-68 | N80286-12 vs TR80C188-12 |
N80C186-25 | AMD | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80286-12 vs N80C186-25 |
N80C186-16/TR | AMD | Check for Price | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80286-12 vs N80C186-16/TR |
Z8018010VSC | Zilog Inc | Check for Price | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80286-12 vs Z8018010VSC |
TSX68C000MEB/C10A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | N80286-12 vs TSX68C000MEB/C10A |
N80286-12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the N80286-12 is 0°C to 70°C.
-
To handle bus contention on the N80286-12, use a bus arbiter or a bus controller to manage access to the bus. Additionally, ensure that the system design follows proper bus protocol and timing specifications.
-
The recommended power supply voltage for the N80286-12 is 5V ± 10%.
-
To implement a watchdog timer on the N80286-12, use an external timer chip or a software-based timer that resets the processor if it fails to respond within a specified time period.
-
The maximum clock frequency supported by the N80286-12 is 12.5 MHz.