Part Details for N78E366APG by Nuvoton Technology Corp
Results Overview of N78E366APG by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N78E366APG Information
N78E366APG by Nuvoton Technology Corp is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for N78E366APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 19327 |
|
RFQ | |
|
New Advantage Corporation | MCU 8BIT 8051 64KB FLASH 1.25KB RAM PLCC44 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 12750 |
|
$2.7800 / $3.0100 | Buy Now |
Part Details for N78E366APG
N78E366APG CAD Models
N78E366APG Part Data Attributes
|
N78E366APG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
N78E366APG
Nuvoton Technology Corp
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC44,.69SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.7 mm | |
Speed | 40 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
N78E366APG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for N78E366APG is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
The N78E366APG has an internal oscillator that can be used as the clock source. To configure it, you need to set the clock source selection bits in the Clock Control Register (CLKCTL). You can also use an external clock source by connecting it to the XTIN pin and configuring the clock source selection bits accordingly.
-
The maximum current consumption of N78E366APG varies depending on the operating frequency and voltage. According to the datasheet, the maximum current consumption is around 15mA at 3.3V and 24MHz operating frequency. However, this value can be higher or lower depending on the specific application and usage.
-
The N78E366APG has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDTCR). You need to set the watchdog timer period and enable the watchdog timer by setting the WDTEN bit in the WDTCR. The watchdog timer will reset the device if it is not cleared within the specified period.
-
Yes, the N78E366APG is designed to be power-efficient and can be used in low-power applications. It has multiple power-saving modes, including Idle mode, Sleep mode, and Power-down mode, which can be configured using the Power Management Control Register (PMC). By using these power-saving modes, you can reduce the power consumption of the device and extend the battery life in low-power applications.