Part Details for N785-INT-SC-SM by Tripp Lite
Results Overview of N785-INT-SC-SM by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N785-INT-SC-SM Information
N785-INT-SC-SM by Tripp Lite is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for N785-INT-SC-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4498
|
Newark | Extrnl Media Convrtr,20Km, fxtx |Eaton Tripp Lite N785-INT-SC-SM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.8300 / $174.4500 | Buy Now |
DISTI #
95-N785-INT-SC-SM-ND
|
DigiKey | GIGABIT SINGLEMODE FIBER TO ETHE Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
6 In Stock |
|
$134.9376 / $167.0200 | Buy Now |
DISTI #
545-N785-INT-SC-SM
|
Mouser Electronics | Media Converters EXTRNL MEDIA CONVRTR,20KM,FXTX | 0 |
|
$133.3000 / $143.5500 | Order Now |
DISTI #
74615083
|
RS | Gigabit Singlemode Fiber to Ethernet Media, SC, 1310nm, 2 km Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$134.9500 / $168.6900 | Buy Now |
|
Onlinecomponents.com | Gigabit Singlemode Fiber to Ethernet Media, SC, 1310nm, 2 km | Tripp Lite N785-INT-SC-SM RoHS: Compliant |
2 In Stock 189 Factory Stock |
|
$142.9600 / $149.5900 | Buy Now |
DISTI #
67518196
|
Verical | Gigabit Singlemode Fiber to Ethernet Media Converter, 10/100/1000 SC, 1310 nm, 20 km (12.4 mi.) Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 1 |
|
$185.8480 / $194.4670 | Buy Now |
|
NAC | GIGABIT SMF FIBER TO ENET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Gigabit Singlemode Fiber to Ethernet Media, SC, 1310nm, 2 km | Tripp Lite N785-INT-SC-SM RoHS: Compliant |
2 In Stock 189 Factory Stock |
|
$142.9600 / $149.5900 | Buy Now |
|
Neutron USA | Tripp Lite Gigabit Singlemode Fiber to Ethernet Media Converter, 10/100/1000 SC, 1310 nm, 20 km (12.4 mi.) - Fiber media converter - GigE - 10Base-T, 100Base-TX, 1000Base-T - RJ-45 / SC single-mode - up to 12.4 miles - 1310 nm | 50 |
|
$134.9900 | Buy Now |
Part Details for N785-INT-SC-SM
N785-INT-SC-SM CAD Models
N785-INT-SC-SM Part Data Attributes
|
N785-INT-SC-SM
Tripp Lite
Buy Now
|
Compare Parts:
N785-INT-SC-SM
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |