Part Details for N74LS86A by NXP Semiconductors
Results Overview of N74LS86A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74LS86A Information
N74LS86A by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS86AN | Texas Instruments | Quad 2-input exclusive-OR gates 14-PDIP 0 to 70 | |
SN74LS86ANSR | Texas Instruments | Quad 2-input exclusive-OR gates 14-SO 0 to 70 | |
SN74LS86ADRE4 | Texas Instruments | Quad 2-input exclusive-OR gates 14-SOIC 0 to 70 |
Part Details for N74LS86A
N74LS86A CAD Models
N74LS86A Part Data Attributes
|
N74LS86A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LS86A
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74LS86A
This table gives cross-reference parts and alternative options found for N74LS86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74LS86N | NXP Semiconductors | Check for Price | IC XOR GATE, PDIP14, Gate | N74LS86A vs N74LS86N |
74LS86PC | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, TTL, PDIP14, | N74LS86A vs 74LS86PC |
DM74LS86N | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | N74LS86A vs DM74LS86N |
DM74LS86N | Rochester Electronics LLC | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | N74LS86A vs DM74LS86N |