Part Details for N74F27N,602 by Nexperia
Results Overview of N74F27N,602 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74F27N,602 Information
N74F27N,602 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for N74F27N,602
N74F27N,602 CAD Models
N74F27N,602 Part Data Attributes
|
N74F27N,602
Nexperia
Buy Now
Datasheet
|
Compare Parts:
N74F27N,602
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.5 ns | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74F27N,602
This table gives cross-reference parts and alternative options found for N74F27N,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F27N,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/33301BCA | National Semiconductor Corporation | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | N74F27N,602 vs M38510/33301BCA |
74F02N | YAGEO Corporation | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | N74F27N,602 vs 74F02N |
5962-9757801QCX | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | N74F27N,602 vs 5962-9757801QCX |
MC74F02N | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 | N74F27N,602 vs MC74F02N |
74F27PC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | N74F27N,602 vs 74F27PC |
MC74F02J | Motorola Semiconductor Products | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | N74F27N,602 vs MC74F02J |
74F02SDCQR | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | N74F27N,602 vs 74F02SDCQR |
SN54F02J | Texas Instruments | Check for Price | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | N74F27N,602 vs SN54F02J |
M38510/33301BCX | Motorola Semiconductor Products | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | N74F27N,602 vs M38510/33301BCX |
SNJ54F27J | Texas Instruments | Check for Price | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | N74F27N,602 vs SNJ54F27J |