Part Details for N74F244N by Rochester Electronics LLC
Results Overview of N74F244N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74F244N Information
N74F244N by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F244NSR | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-SO 0 to 70 | |
SN74F244NE4 | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 | |
SN74F244N | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 |
Part Details for N74F244N
N74F244N CAD Models
N74F244N Part Data Attributes
|
N74F244N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
N74F244N
Rochester Electronics LLC
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.73 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74F244N
This table gives cross-reference parts and alternative options found for N74F244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74F244N-10 | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | N74F244N vs SN74F244N-10 |
74FR244PC | Rochester Electronics LLC | Check for Price | FR/FASTR SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | N74F244N vs 74FR244PC |
MC74F244N | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | N74F244N vs MC74F244N |
SN74F244N3 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 | N74F244N vs SN74F244N3 |
M38510/33203SRA | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | N74F244N vs M38510/33203SRA |
M38510/33203BRX | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | N74F244N vs M38510/33203BRX |
M38510/33203BRX | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | N74F244N vs M38510/33203BRX |
54F244DMQB | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | N74F244N vs 54F244DMQB |
M38510/33203BRA | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | N74F244N vs M38510/33203BRA |
54F244DC | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, DIP-20 | N74F244N vs 54F244DC |