Part Details for N7406D by Philips Semiconductors
Results Overview of N7406D by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N7406D Information
N7406D by Philips Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for N7406D
N7406D CAD Models
N7406D Part Data Attributes
|
N7406D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N7406D
Philips Semiconductors
Inverter, TTL, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Mentor OK | true | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for N7406D
This table gives cross-reference parts and alternative options found for N7406D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7406D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN7406DRG4 | Texas Instruments | $0.3503 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | N7406D vs SN7406DRG4 |
SN7406D | Texas Instruments | $0.4855 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | N7406D vs SN7406D |
SN7406DR | Texas Instruments | $0.5135 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | N7406D vs SN7406DR |
SN7406DE4 | Texas Instruments | $0.5789 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | N7406D vs SN7406DE4 |
DM7406M | Fairchild Semiconductor Corporation | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | N7406D vs DM7406M |
DM7406MX | National Semiconductor Corporation | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | N7406D vs DM7406MX |
SN7406DRE4 | Texas Instruments | Check for Price | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | N7406D vs SN7406DRE4 |
SN7406DG4 | Texas Instruments | Check for Price | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | N7406D vs SN7406DG4 |
N7406D | NXP Semiconductors | Check for Price | IC INVERT GATE, PDSO14, Gate | N7406D vs N7406D |
N7406D | Signetics | Check for Price | Inverter, 74 Series, 6-Func, 1-Input, TTL, PDSO14 | N7406D vs N7406D |