Part Details for N6PATCH20WH by StarTech
Results Overview of N6PATCH20WH by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH20WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-N6PATCH20WH-ND
|
DigiKey | 20FT WHITE CAT6 PATCH CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$9.4762 / $15.4300 | Buy Now |
DISTI #
72012352
|
RS | 20 ft White Cat6 Ethernet Patch Cable with Snagless RJ45 Connectors Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$13.1000 / $15.7800 | Buy Now |
|
NAC | 20FT WHITE CAT6 ETHERNET CABLE. SNAGLESS RJ45 UTP PATCH CABLE CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$16.5400 | Buy Now |