Part Details for N6PATCH20BK by StarTech
Results Overview of N6PATCH20BK by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH20BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012338
|
RS | 20 ft Black Cat6 Ethernet Patch Cable with Snagless RJ45 Connectors Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.1000 / $15.7800 | Buy Now |
|
NAC | 20ft Black Cat6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$11.8000 | Buy Now |