Part Details for N64S818HAS21I by onsemi
Results Overview of N64S818HAS21I by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N64S818HAS21I Information
N64S818HAS21I by onsemi is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N64S818HAS21I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N64S818HAS21I-ND
|
DigiKey | IC SRAM 64KBIT SPI 16MHZ 8SOIC Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
N64S818HAS21I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin SOIC N Tube - Rail/Tube (Alt: N64S818HAS21I) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-N64S818HAS21I
|
Mouser Electronics | SRAM 64KB 1.8V SERIAL SRAM RoHS: Compliant | 17 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
N64S818HAS21I
|
EBV Elektronik | SRAM Chip Sync Single 18V 64KBit 8K x 8 32ns 8Pin SOIC N Tube (Alt: N64S818HAS21I) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for N64S818HAS21I
N64S818HAS21I CAD Models
N64S818HAS21I Part Data Attributes
|
N64S818HAS21I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N64S818HAS21I
onsemi
Serial SRAM Memory, 64-kb, 1.8 V, SOIC-8 Narrow Body, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 32 ns | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 5e-7 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for N64S818HAS21I
This table gives cross-reference parts and alternative options found for N64S818HAS21I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N64S818HAS21I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14ME064J1-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N64S818HAS21I vs CY14ME064J1-SXI |
N64S818HAS21I Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the N64S818HAS21I is 0°C to 85°C (commercial grade) and -40°C to 85°C (industrial grade).
-
The N64S818HAS21I requires a refresh cycle every 64ms (tREF) to maintain data integrity. You can use an external refresh controller or implement a self-refresh mode to manage refresh cycles.
-
The minimum clock cycle time (tCK) for the N64S818HAS21I is 9.3ns, which corresponds to a maximum clock frequency of 108MHz.
-
No, the N64S818HAS21I is designed to operate at 1.8V (VDD) and 1.8V (VDDQ). Using a 3.3V power supply may damage the device or affect its performance.
-
To ensure data integrity, follow the power-up and power-down sequences recommended in the datasheet, including waiting for the power supply to stabilize before accessing the SDRAM.