Part Details for N515P-C132-15-6F by L-com Inc
Results Overview of N515P-C132-15-6F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N515P-C132-15-6F Information
N515P-C132-15-6F by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC132RGYR | Texas Instruments | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-VQFN -40 to 125 | |
SN74HC132N | Texas Instruments | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-PDIP -40 to 85 | |
SN74AHC132DBR | Texas Instruments | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 125 |
Price & Stock for N515P-C132-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2235
|
Newark | Pwr Cord, N5-15P-2X Iec C13, 6 , 15A, Connector To Connector:Nema 5-15P To 2X Iec 60320 C13, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft |L-Com N515P-C132-15-6F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$9.2400 | Buy Now |
DISTI #
5073-N515P-C132-15-6F-ND
|
DigiKey | N5-15P - 2C13 SPLIT POWER CORD, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.3500 | Buy Now |
DISTI #
73604215
|
RS | N5-15P 2C13 Split Power Cord15A125V6 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9900 | RFQ |
|
Onlinecomponents.com | N5-15P - 2C13 Split Power Cord, 15A, 125V, 6 FT RoHS: Compliant | 0 |
|
$11.2600 / $14.7800 | Buy Now |
DISTI #
77747540
|
Verical | N515P-C132-15-6F Min Qty: 7 Package Multiple: 1 | Americas - 282 |
|
$11.3013 / $12.9900 | Buy Now |
DISTI #
85535708
|
Verical | N515P-C132-15-6F Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$14.5922 | Buy Now |
DISTI #
N515P-C132-15-6F
|
L-com US | L-Com’s N5-15P - 2C13 Split Power Cord N515P-C132-15-6F is in stock and ready to ship on the same day of order. The 14AWG 6FT black power cord is designed to save space in crowded racks and enclosures. These 6 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the N5-15P - 2C13 Split Power Cord. The 6 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a N5-15P - 2C13 Split Power Cord with 15A, 125V and 6 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our N515P-C132-15-6F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your N5-15P - 2C13 split power cord will be exact to spec. The split power cord N515P-C132-15-6F from L-Com comes in multiple lengths that provide design flexibility. The 6ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your N5-15P - 2C13 Split Power Cord N515P-C132-15-6F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 282 |
|
$11.3000 / $12.9900 | Buy Now |