Part Details for N25Q128A21BSF40F by Micron Technology Inc
Results Overview of N25Q128A21BSF40F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q128A21BSF40F Information
N25Q128A21BSF40F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for N25Q128A21BSF40F
N25Q128A21BSF40F CAD Models
N25Q128A21BSF40F Part Data Attributes
|
N25Q128A21BSF40F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q128A21BSF40F
Micron Technology Inc
Flash, 16MX8, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
N25Q128A21BSF40F Frequently Asked Questions (FAQ)
-
The N25Q128A21BSF40F supports up to 100,000 erase cycles.
-
The N25Q128A21BSF40F uses a volatile lock mechanism to lock pages and blocks. The lock status is lost when power is cycled.
-
The recommended method for programming the N25Q128A21BSF40F is to use the Serial Flash Discoverable Parameters (SFDP) protocol.
-
The N25Q128A21BSF40F has a built-in power-on reset circuit that initializes the device to a known state after power-up.
-
The maximum operating frequency of the N25Q128A21BSF40F is 104 MHz.