Part Details for N25Q064A13ESED0G by Micron Technology Inc
Results Overview of N25Q064A13ESED0G by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q064A13ESED0G Information
N25Q064A13ESED0G by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q064A13ESED0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N25Q064A13ESED0G
|
Avnet Silica | NOR Flash SerialSPI 3V 64Mbit 64M32M16M x 1bit2bit4bit 7ns 8Pin SOIC W Tube (Alt: N25Q064A13ESED0G) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 783 |
|
RFQ |
Part Details for N25Q064A13ESED0G
N25Q064A13ESED0G CAD Models
N25Q064A13ESED0G Part Data Attributes
|
N25Q064A13ESED0G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q064A13ESED0G
Micron Technology Inc
Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.285 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.285 mm | |
Write Protection | HARDWARE/SOFTWARE |
N25Q064A13ESED0G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the N25Q064A13ESED0G is -40°C to 125°C.
-
The hold pin (HOLD#) should be driven low to pause the current operation and enter a low-power state. It should be driven high to resume the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal (CLK).
-
The device density and configuration can be determined by reading the device ID and configuration registers using the READ ID (9Fh) and READ CONFIGURATION (35h) commands, respectively.
-
The write protection (WP#) pin is used to prevent accidental writes to the status register and the memory array. When WP# is low, the device is in write-protect mode.