Part Details for N25Q064A13EF8H0E by Micron Technology Inc
Results Overview of N25Q064A13EF8H0E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q064A13EF8H0E Information
N25Q064A13EF8H0E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q064A13EF8H0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Serial NOR Flash 64M 3V 108Mhz Multiple IO Industrial HR 8pin DFN(8x6) Tray | 160640 |
|
RFQ | |
DISTI #
N25Q064A13EF8H0E
|
Avnet Silica | NOR Flash SerialSPI 3V 64Mb 643216M 124Bit 7ns 8Pin VPDFN Tray (Alt: N25Q064A13EF8H0E) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for N25Q064A13EF8H0E
N25Q064A13EF8H0E CAD Models
N25Q064A13EF8H0E Part Data Attributes
|
N25Q064A13EF8H0E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q064A13EF8H0E
Micron Technology Inc
Flash, 64MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q064A13EF8H0E
This table gives cross-reference parts and alternative options found for N25Q064A13EF8H0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q064A13EF8H0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N25Q064A13EF8A0G | Micron Technology Inc | Check for Price | Flash, 64MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q064A13EF8H0E vs N25Q064A13EF8A0G |
N25Q064A13EF8A0F | Micron Technology Inc | Check for Price | Flash, 64MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q064A13EF8H0E vs N25Q064A13EF8A0F |
N25Q064A13EF8H0G | Micron Technology Inc | Check for Price | Flash, 64MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q064A13EF8H0E vs N25Q064A13EF8H0G |
N25Q064A13EF8H0F | Micron Technology Inc | Check for Price | Flash, 64MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q064A13EF8H0E vs N25Q064A13EF8H0F |
N25Q064A13EF8H0E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the N25Q064A13EF8H0E is -40°C to 125°C.
-
The device requires a power-up sequence of VCC first, then VPP, and a power-down sequence of VPP first, then VCC. Additionally, the device requires a minimum of 10ms power-on reset timing.
-
The recommended clock frequency for the N25Q064A13EF8H0E is up to 133MHz, but it can operate at frequencies up to 200MHz with reduced performance.
-
The device requires a minimum of 10ns bus turnaround time and 20ns bus contention time to ensure proper operation.
-
The N25Q064A13EF8H0E has a minimum of 100,000 erase cycles per sector, and a total of 10,000,000 erase cycles per device.