Part Details for N25Q032A13ESEH0F by Micron Technology Inc
Results Overview of N25Q032A13ESEH0F by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q032A13ESEH0F Information
N25Q032A13ESEH0F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q032A13ESEH0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N25Q032A13ESEH0F
|
Avnet Silica | NOR Flash SerialSPI 3V 32Mbit 32M16M8M x 1bit2bit4bit 7ns 8Pin SOPII TR (Alt: N25Q032A13ESEH0F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for N25Q032A13ESEH0F
N25Q032A13ESEH0F CAD Models
N25Q032A13ESEH0F Part Data Attributes
|
N25Q032A13ESEH0F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q032A13ESEH0F
Micron Technology Inc
Flash, 4MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 0.208 INCH, ROHS COMPLIANT, SOP2-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.285 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.285 mm | |
Write Protection | HARDWARE/SOFTWARE |
N25Q032A13ESEH0F Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the N25Q032A13ESEH0F is -40°C to +85°C.
-
The hold pin (HOLD#) should be driven low to pause the current operation and enter a low-power state. It should be driven high to resume the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal (CLK).
-
The device density and organization can be determined by reading the device ID and configuration registers. The N25Q032A13ESEH0F is a 32Mb (4MB) device organized as 2048 sectors of 64KB each.
-
The write protection (WP#) pin is used to prevent accidental writes to the status register and the memory array. When WP# is low, the device is in write-protect mode.