Part Details for N25Q032A13ESC40F by Micron Technology Inc
Results Overview of N25Q032A13ESC40F by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q032A13ESC40F Information
N25Q032A13ESC40F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q032A13ESC40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | FLASH, 32MX1, PDSO8 | 3 |
|
$2.7000 / $4.0500 | Buy Now |
|
ComSIT USA | 3V, Multiple I/O, 4KB Sector Erase serial nor flash memory Flash, 32MX1, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
N25Q032A13ESC40F
|
Avnet Silica | NOR Flash SerialSPI 3V33V 32Mbit 4M x 8bit 7ns 8Pin SO N TR (Alt: N25Q032A13ESC40F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N25Q032A13ESC40F
|
EBV Elektronik | NOR Flash SerialSPI 3V33V 32Mbit 4M x 8bit 7ns 8Pin SO N TR (Alt: N25Q032A13ESC40F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 32MBIT 108MHZ 8SO / NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 7ns 8-Pin SOIC N T/R | 7471 |
|
$1.8834 / $2.4326 | Buy Now |
Part Details for N25Q032A13ESC40F
N25Q032A13ESC40F CAD Models
N25Q032A13ESC40F Part Data Attributes
|
N25Q032A13ESC40F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q032A13ESC40F
Micron Technology Inc
Flash, 32MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP2-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP2-16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q032A13ESC40F
This table gives cross-reference parts and alternative options found for N25Q032A13ESC40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q032A13ESC40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX25L3233FM2I-08G | Macronix International Co Ltd | $0.6434 | Flash, 8MX4, PDSO8, SOP-8 | N25Q032A13ESC40F vs MX25L3233FM2I-08G |
MX25L3235DMI-10G | Macronix International Co Ltd | Check for Price | Flash, 8MX4, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 | N25Q032A13ESC40F vs MX25L3235DMI-10G |
W25Q32BWSSIG | Winbond Electronics Corp | Check for Price | Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | N25Q032A13ESC40F vs W25Q32BWSSIG |
S25FL032P0XMFI010 | Cypress Semiconductor | Check for Price | 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 | N25Q032A13ESC40F vs S25FL032P0XMFI010 |
W25Q32BWSSIP | Winbond Electronics Corp | Check for Price | Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | N25Q032A13ESC40F vs W25Q32BWSSIP |
S25FL032P0XMFV013 | Cypress Semiconductor | Check for Price | 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 | N25Q032A13ESC40F vs S25FL032P0XMFV013 |
S25FL032P0XMFI011 | Spansion | Check for Price | Flash, 4KX16, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | N25Q032A13ESC40F vs S25FL032P0XMFI011 |
M25PX32SOVMW6F | Numonyx Memory Solutions | Check for Price | Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | N25Q032A13ESC40F vs M25PX32SOVMW6F |
M25P32-VMN6GB | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | N25Q032A13ESC40F vs M25P32-VMN6GB |
MX25L3205DM2I-12G | Macronix International Co Ltd | Check for Price | Flash, 16MX2, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | N25Q032A13ESC40F vs MX25L3205DM2I-12G |
N25Q032A13ESC40F Frequently Asked Questions (FAQ)
-
The N25Q032A13ESC40F has a minimum of 100,000 erase cycles, but the actual number may vary depending on usage and operating conditions.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During this time, the device will ignore any new commands.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures proper device initialization and prevents latch-up conditions.
-
The WP# signal should be asserted low to enable write protection and de-asserted high to disable write protection. When WP# is low, the device will ignore any write commands.
-
The maximum operating frequency for the N25Q032A13ESC40F is 133 MHz, but it can be operated at lower frequencies depending on the application requirements.