-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N2510-6003RB by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0540
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:2500 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |3M N2510-6003RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.4400 / $2.1900 | Buy Now |
DISTI #
79K3530
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2510-6003RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $2.9000 | Buy Now |
DISTI #
7000005839
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000005839) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
79K3530
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 79K3530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6200 / $2.9000 | Buy Now |
DISTI #
517-N2510-6003RB
|
Mouser Electronics | Headers & Wire Housings 10P STRT SOLDER TAIL RoHS: Compliant | 1378 |
|
$1.2900 / $2.4000 | Buy Now |
DISTI #
N2510-6003RB
|
TTI | Headers & Wire Housings 10P STRT SOLDER TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 98 Package Multiple: 98 Container: Tube |
Americas - 12740 In Stock |
|
$1.2500 / $1.8500 | Buy Now |
DISTI #
N2510-6003RB
|
TTI | Headers & Wire Housings 10P STRT SOLDER TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 98 Package Multiple: 98 Container: Tube |
Americas - 12740 In Stock |
|
$1.2500 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy