Part Details for N24C64UDTG by onsemi
Results Overview of N24C64UDTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N24C64UDTG Information
N24C64UDTG by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N24C64UDTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4363
|
Newark | 64Kb I2C Ser Eeprom |Onsemi N24C64UDTG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
488-N24C64UDTGCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C US8 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2925 In Stock |
|
$0.2191 / $0.3900 | Buy Now |
DISTI #
N24C64UDTG
|
Avnet Americas | - Tape and Reel (Alt: N24C64UDTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 240009000 Factory Stock |
|
$0.1602 / $0.1627 | Buy Now |
DISTI #
N24C64UDTG
|
Avnet Americas | - Tape and Reel (Alt: N24C64UDTG) RoHS: Compliant Min Qty: 2924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1900 / $0.2192 | Buy Now |
DISTI #
863-N24C64UDTG
|
Mouser Electronics | EEPROM 64KB I2C SER EEPROM RoHS: Not Compliant | 2770 |
|
$0.1850 / $0.3900 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 64-Kb I2C, US 8-lead Package 64 Kb I2C Serial EEPROM, Industrial Grade, US-8 package RoHS: Compliant | 0 |
|
$0.1700 / $0.1932 | Buy Now |
|
Rochester Electronics | N24C64 - EROM Serial 64-Kb I2C, Serial EROM, Industrial Grade RoHS: Compliant Status: Active Min Qty: 1 | 1928 |
|
$0.1502 / $0.2423 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ | ||
DISTI #
N24C64UDTG
|
EBV Elektronik | (Alt: N24C64UDTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 33000 |
|
RFQ |
Part Details for N24C64UDTG
N24C64UDTG CAD Models
N24C64UDTG Part Data Attributes
|
N24C64UDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24C64UDTG
onsemi
EEPROM Serial 64-Kb I2C, US 8-lead Package 64 Kb I<sup>2</sup>C Serial EEPROM, Industrial Grade, US-8 package, US8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-07-01 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
N24C64UDTG Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the N24C64UDTG is 400 kHz, as specified in the datasheet. However, it's recommended to operate at a lower frequency to ensure reliable operation and minimize power consumption.
-
The hold time requirement for the CS# signal is 300 ns. To ensure reliable operation, it's recommended to use a clock stretching technique or implement a delay circuit to meet this requirement.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures that the device is properly initialized and configured.
-
To avoid bus contention, use a bus arbiter or a multiplexer to ensure that only one device is active on the bus at a time. Alternatively, use a separate bus for each device or implement a time-division multiplexing (TDM) scheme.
-
The maximum number of devices that can be connected to the same bus depends on the bus capacitance and the device's drive strength. As a general rule, it's recommended to limit the number of devices to 10 or fewer to ensure reliable operation.