-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N114BPCX by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4236
|
Newark | Double Closed Circuit, Pc Terminals, Insulated Bushing |Switchcraft/conxall N114BPCX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.5800 | Buy Now |
DISTI #
SC2528-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
114 In Stock |
|
$3.7196 / $6.4600 | Buy Now |
DISTI #
502-N114BPCX
|
Mouser Electronics | Phone Connectors 3C ENCLOSED 1/4" JCK RoHS: Compliant | 488 |
|
$3.9600 / $6.4600 | Buy Now |
DISTI #
70931356
|
RS | HI D JAX RoHS Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.9400 | RFQ |
|
Onlinecomponents.com | Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
1029 In Stock |
|
$3.8500 / $6.1600 | Buy Now |
DISTI #
60914385
|
Verical | Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2152 | Americas - 1025 |
|
$5.0235 / $7.2471 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
N114BPCX
|
TTI | Phone Connectors 3C ENCLOSED 1/4" JCK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.8300 / $3.9800 | Buy Now |
DISTI #
000000000002133155
|
Sager | Phone Connectors 3C ENCLOSED 1/4 JCK Min Qty: 1 | 0 |
|
$4.2300 / $4.8500 | Buy Now |
|
Master Electronics | Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
1029 In Stock |
|
$3.8500 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N114BPCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
N114BPCX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.615 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |
The recommended torque for the screws on the N114BPCX connector is 10-12 in-lbs (1.1-1.4 Nm).
Yes, the N114BPCX connector is designed to be environmentally sealed and can withstand outdoor use, but it's essential to follow proper installation and sealing procedures to ensure IP67 rating.
Yes, the N114BPCX connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
The maximum operating temperature for the N114BPCX connector is 150°C (302°F), but it's recommended to derate the connector's performance at temperatures above 125°C (257°F).
Yes, the N114BPCX connector is part of the Switchcraft Conxall series and is designed to be compatible with other connectors in the same series, but it's essential to verify compatibility before using them in a specific application.