Part Details for N113X by Switchcraft Conxall
Results Overview of N113X by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N113X Information
N113X by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for N113X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0864
|
Newark | 1/4" Enclosed Jack |Switchcraft/conxall N113X RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.2000 | Buy Now |
DISTI #
SC2527-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
768 In Stock |
|
$2.9996 / $5.2100 | Buy Now |
DISTI #
502-N113X
|
Mouser Electronics | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant | 879 |
|
$2.9900 / $4.8600 | Buy Now |
DISTI #
70931355
|
RS | HI D JAX RRoHS Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $4.9500 | RFQ |
|
Onlinecomponents.com | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
700 In Stock |
|
$3.0000 / $4.9500 | Buy Now |
DISTI #
82392238
|
Verical | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2425 | Americas - 700 |
|
$3.6353 / $5.8235 | Buy Now |
DISTI #
N113X
|
TTI | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.9600 / $3.0200 | Buy Now |
DISTI #
000000000002482979
|
Sager | Phone Connectors 3C ENCLOSED 1/4 Min Qty: 1 | 0 |
|
$3.3100 / $3.7800 | Buy Now |
|
Master Electronics | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
700 In Stock |
|
$3.0000 / $4.9500 | Buy Now |
Part Details for N113X
N113X CAD Models
N113X Part Data Attributes
|
N113X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
N113X
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.615 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |
N113X Frequently Asked Questions (FAQ)
-
The recommended torque value for the N113X connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the N113X connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the N113X connector is designed to operate in harsh environments, including extreme temperatures (-55°C to 125°C), humidity, and exposure to fluids and chemicals.
-
The N113X connector has an IP67 rating, meaning it is dust-tight and can withstand immersion in water up to 1 meter for 30 minutes.
-
Yes, the N113X connector is designed for high-speed data transmission applications, supporting frequencies up to 10 GHz and data rates up to 10 Gbps.