Part Details for N0300N-T1B-AT by NEC Electronics Group
Results Overview of N0300N-T1B-AT by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N0300N-T1B-AT Information
N0300N-T1B-AT by NEC Electronics Group is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for N0300N-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2035 |
|
$0.3160 / $0.7900 | Buy Now |
Part Details for N0300N-T1B-AT
N0300N-T1B-AT CAD Models
N0300N-T1B-AT Part Data Attributes
|
N0300N-T1B-AT
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
N0300N-T1B-AT
NEC Electronics Group
Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINIMOLD, SC-96, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-96 | |
Package Description | LEAD FREE, MINIMOLD, SC-96, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for N0300N-T1B-AT
This table gives cross-reference parts and alternative options found for N0300N-T1B-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0300N-T1B-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMV40UN | NXP Semiconductors | Check for Price | TRANSISTOR 4900 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | N0300N-T1B-AT vs PMV40UN |
PMV40UN2 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | N0300N-T1B-AT vs PMV40UN2 |
PMV40UN,215 | NXP Semiconductors | Check for Price | PMV40UN - N-channel TrenchMOS ultra low level FET TO-236 3-Pin | N0300N-T1B-AT vs PMV40UN,215 |
PMV40UN,215 | Nexperia | Check for Price | PMV40UN - N-channel TrenchMOS ultra low level FET@en-us TO-236 3-Pin | N0300N-T1B-AT vs PMV40UN,215 |