Part Details for N02L63W3AT25I by onsemi
Results Overview of N02L63W3AT25I by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N02L63W3AT25I Information
N02L63W3AT25I by onsemi is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N02L63W3AT25I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N02L63W3AT25I
|
Avnet Americas | - Rail/Tube (Alt: N02L63W3AT25I) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | Standard SRAM, 128KX16, 70ns PDSO44 RoHS: Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$1.6600 / $2.0700 | Buy Now |
Part Details for N02L63W3AT25I
N02L63W3AT25I CAD Models
N02L63W3AT25I Part Data Attributes
|
N02L63W3AT25I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N02L63W3AT25I
onsemi
IC,SRAM,128KX16,CMOS,TSOP,44PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP2-44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 111 Weeks | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for N02L63W3AT25I
This table gives cross-reference parts and alternative options found for N02L63W3AT25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N02L63W3AT25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N02L63W3AT5I | onsemi | Check for Price | 128KX16 STANDARD SRAM, 70ns, PDSO44, TSOP2-44 | N02L63W3AT25I vs N02L63W3AT5I |