Part Details for MZ-12HG-K-U by FUJITSU Component Ltd
Results Overview of MZ-12HG-K-U by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MZ-12HG-K-U Information
MZ-12HG-K-U by FUJITSU Component Ltd is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for MZ-12HG-K-U
MZ-12HG-K-U CAD Models
MZ-12HG-K-U Part Data Attributes
|
MZ-12HG-K-U
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
MZ-12HG-K-U
FUJITSU Component Ltd
Power/Signal Relay, POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.038A (COIL), 12VDC (COIL), 450mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 11.4 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 15.4 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 60VA@120VAC | |
Contact (AC) Max Rating R Load | .5A@120VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 24W@60VDC | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 15.4mm x 11.4mm x 11mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Length | 0.003098806197612395 inch | |
Termination Type | SOLDER |
MZ-12HG-K-U Frequently Asked Questions (FAQ)
-
FUJITSU provides a recommended PCB layout and land pattern in their application note, which can be found on their website or through a authorized distributor. It's essential to follow these guidelines to ensure reliable soldering and to prevent thermal issues.
-
The MZ-12HG-K-U relay has a coil voltage rating of 12V and a coil current rating of 15mA. Ensure your design provides a stable voltage supply and current limiting to prevent overheating or damage to the relay. A suitable coil suppression circuit may also be necessary to prevent back-EMF damage.
-
The maximum switching frequency of the MZ-12HG-K-U relay is not explicitly stated in the datasheet. However, as a general guideline, it's recommended to limit the switching frequency to 1-2 Hz to ensure reliable operation and prevent excessive wear on the relay's contacts.
-
To ensure the relay's contacts are clean and free from contamination, follow proper handling and storage procedures. Avoid touching the contacts, and store the relay in a clean, dry environment. If contamination is suspected, use a soft brush or a lint-free cloth to gently clean the contacts.
-
The MZ-12HG-K-U relay has an operating temperature range of -40°C to 85°C. Ensure your design operates within this range to ensure reliable relay operation and prevent damage.