Part Details for MYMGK1R820FRSR by Murata Power Solutions
Results Overview of MYMGK1R820FRSR by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MYMGK1R820FRSR Information
MYMGK1R820FRSR by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MYMGK1R820FRSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3501736RL
|
Farnell | DC-DC CONV, NON ISOLATED, 0.7-1.8V, 20A RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 4 Days Container: Reel | 268 |
|
$9.1539 / $9.7111 | Buy Now |
DISTI #
3501736
|
Farnell | DC-DC CONV, NON ISOLATED, 0.7-1.8V, 20A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Cut Tape | 268 |
|
$9.1539 / $10.5734 | Buy Now |
DISTI #
2771740
|
Farnell | DC-DC CONV, NON ISOLATED, 0.7-1.8V, 20A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$6.9782 / $7.1639 | Buy Now |
DISTI #
811-3253-1-ND
|
DigiKey | DC DC CONVERTER 0.7-1.8V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58 In Stock |
|
$8.3103 / $9.8200 | Buy Now |
DISTI #
MYMGK1R820FRSR
|
TME | Converter: DC/DC, 36W, Uin: 4.5÷8VDC, Uout: 700mVDC÷1.8VDC, SMT Min Qty: 400 | 0 |
|
$7.5700 | RFQ |
DISTI #
MYMGK1R820FRSR
|
IBS Electronics | MODULE DC-DC 5VIN 1-OUT 1.8V 20A 36W 37-PIN LGA MODULE T/R Min Qty: 400 Package Multiple: 1 | 0 |
|
$8.6450 / $8.7230 | Buy Now |
DISTI #
000000000005593765
|
Sager | Non-Isolated DC/DC Converters 4.5-5.5VIN, 0.7-1.8VOUT Min Qty: 400 | 0 |
|
$8.4900 / $9.1100 | Buy Now |
Part Details for MYMGK1R820FRSR
MYMGK1R820FRSR CAD Models
MYMGK1R820FRSR Part Data Attributes
|
MYMGK1R820FRSR
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MYMGK1R820FRSR
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |
MYMGK1R820FRSR Frequently Asked Questions (FAQ)
-
Murata provides a recommended PCB layout in their application notes, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Murata recommends following their derating guidelines for temperature, input voltage, and output current to ensure the module's reliability in high-temperature environments. Additionally, proper thermal management, such as heat sinking and airflow, can help reduce the module's operating temperature.
-
The maximum allowable ripple current for the input capacitors is not explicitly stated in the datasheet, but Murata recommends using capacitors with a ripple current rating of at least 2-3 times the maximum input current to ensure reliable operation.
-
Yes, the MYMGK1R820FRSR can be used in a redundant or parallel configuration, but Murata recommends following their guidelines for synchronization and current sharing to ensure reliable operation and minimize the risk of oscillation or instability.
-
The typical start-up time for the MYMGK1R820FRSR is around 10-20 ms, but this can vary depending on the input voltage, output load, and other factors. Murata recommends consulting their application notes for more detailed information on start-up time and sequencing.