Part Details for MY82C by MACOM
Results Overview of MY82C by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY82C Information
MY82C by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MY82C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY82C-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,243.6880 | Buy Now |
DISTI #
937-MY82C
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 0 |
|
$1,150.4000 | Order Now |
DISTI #
MY82C
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,005.8000 | Buy Now |
Part Details for MY82C
MY82C CAD Models
MY82C Part Data Attributes
|
MY82C
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY82C
MACOM
Triple Balanced Mixer, 2000MHz Min, 18000MHz Max, 11dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 11 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |
MY82C Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the VCC and VEE supplies. Additionally, keep the input and output traces as short as possible and use 50-ohm impedance-controlled lines for the RF signals.
-
The MY82C requires a dual supply voltage (VCC and VEE) with a recommended voltage range of +5V to +15V for VCC and -5V to -15V for VEE. Ensure the voltage supplies are well-regulated and decoupled with capacitors to minimize noise and ripple.
-
The MY82C can handle input powers up to +15 dBm, but it's recommended to operate at +10 dBm or lower to ensure optimal performance and prevent damage to the device.
-
Common issues can be caused by improper biasing, poor PCB layout, or inadequate decoupling. Check the voltage supplies, PCB layout, and decoupling capacitors. Also, ensure the device is properly terminated and matched to the characteristic impedance of the system.
-
The MY82C is rated for operation from -40°C to +85°C, but it's recommended to operate within a temperature range of 0°C to +70°C for optimal performance and reliability.