Part Details for MY63HC by TE Connectivity
Results Overview of MY63HC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY63HC Information
MY63HC by TE Connectivity is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MY63HC
MY63HC CAD Models
MY63HC Part Data Attributes
|
MY63HC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MY63HC
TE Connectivity
2500MHz - 6500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 7.8dB CONVERSION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=24.7DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 7.8 dB | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |