Part Details for MXUPTB48 by Microchip Technology Inc
Results Overview of MXUPTB48 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXUPTB48 Information
MXUPTB48 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXUPTB48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7843
|
Newark | Tvs 48V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXUPTB48 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $19.8300 | Buy Now |
DISTI #
MXUPTB48-ND
|
DigiKey | TVS DIODE 48VWM 84.3VC POWERMIT1 Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8300 | Buy Now |
DISTI #
MXUPTB48
|
Avnet Americas | Diode TVS Single Bi-Direction 48V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXUPTB48) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8425 / $19.0625 | Buy Now |
DISTI #
494-MXUPTB48
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 48V 150W Bi RoHS: Not Compliant | 0 |
|
$19.8300 | Order Now |
DISTI #
MXUPTB48
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$17.9900 / $21.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.6000 / $21.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now |
Part Details for MXUPTB48
MXUPTB48 CAD Models
MXUPTB48 Part Data Attributes
|
MXUPTB48
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXUPTB48
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q101 | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 54 V | |
Clamping Voltage-Max | 84.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXUPTB48
This table gives cross-reference parts and alternative options found for MXUPTB48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPTB48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTB48E3/TR7 | Microchip Technology Inc | $0.7780 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | MXUPTB48 vs UPTB48E3/TR7 |