Part Details for MXSMLJ5.0A by Microchip Technology Inc
Results Overview of MXSMLJ5.0A by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXSMLJ5.0A Information
MXSMLJ5.0A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXSMLJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXSMLJ5.0A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$14.7100 / $17.4500 | Buy Now |
|
Onlinecomponents.com | Uni-Directional TVS _ SMLJ (DO-214AB) RoHS: Compliant | 0 |
|
$15.4700 / $32.4000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Uni-Directional TVS _ SMLJ (DO-214AB) RoHS: Compliant | 0 |
|
$15.4700 / $32.4000 | Buy Now |
Part Details for MXSMLJ5.0A
MXSMLJ5.0A CAD Models
MXSMLJ5.0A Part Data Attributes
|
MXSMLJ5.0A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXSMLJ5.0A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MXSMLJ5.0A
This table gives cross-reference parts and alternative options found for MXSMLJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMLJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMLJ5.0AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MXSMLJ5.0A vs MXSMLJ5.0AE3/TR |
MXSMLJ5.0A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MXSMLJ5.0A vs MXSMLJ5.0A/TR |
MXSMLJ5.0A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MXSMLJ5.0A is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper biasing, follow the recommended voltage and current specifications outlined in the datasheet. Typically, a 5V supply voltage and a 10mA to 20mA current limit are recommended. Additionally, ensure that the input and output pins are properly terminated to prevent signal reflections and noise.
-
The MXSMLJ5.0A supports data transfer rates up to 100 Mbps, making it suitable for high-speed applications. However, the actual data transfer rate may vary depending on the system design, signal quality, and other factors.
-
While MXSMLJ5.0A is a reliable device, it's essential to evaluate its suitability for high-reliability or safety-critical applications. Microchip provides various reliability and quality metrics, such as FIT rates and MTBF, which can help in this evaluation. Additionally, consider implementing redundant or fail-safe designs to ensure system reliability.
-
To troubleshoot issues with MXSMLJ5.0A, start by reviewing the datasheet and application notes for guidance on signal integrity, layout, and design considerations. Use oscilloscopes or logic analyzers to capture and analyze signals, and verify that the device is properly biased and terminated. If issues persist, consult Microchip's technical support resources or seek assistance from experienced engineers.