Part Details for MXSMBJ26A by Microchip Technology Inc
Results Overview of MXSMBJ26A by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXSMBJ26A Information
MXSMBJ26A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXSMBJ26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXSMBJ26A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
418 Alternates Available |
|
$20.2300 / $24.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 418 Factory Stock |
|
$21.3000 / $44.6200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 418 Factory Stock |
|
$21.3000 / $44.6200 | Buy Now |
Part Details for MXSMBJ26A
MXSMBJ26A CAD Models
MXSMBJ26A Part Data Attributes
|
MXSMBJ26A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXSMBJ26A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MXSMBJ26A
This table gives cross-reference parts and alternative options found for MXSMBJ26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ26A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MXSMBJ26A vs SMBJ26A |
SMBJ26 | DB Lectro Inc | Check for Price | Transient Suppressor, | MXSMBJ26A vs SMBJ26 |
SMBJ26 | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | MXSMBJ26A vs SMBJ26 |
MASMBJ26A | Microchip Technology Inc | $5.4078 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MXSMBJ26A vs MASMBJ26A |
SMBJ26A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | MXSMBJ26A vs SMBJ26A |
SMBJ26 | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | MXSMBJ26A vs SMBJ26 |
SMBJ26 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | MXSMBJ26A vs SMBJ26 |
SMBJ26 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | MXSMBJ26A vs SMBJ26 |
SMBJ26A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MXSMBJ26A vs SMBJ26A |
SMBJ26 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | MXSMBJ26A vs SMBJ26 |