Part Details for MXRT100KP45CA by Microchip Technology Inc
Results Overview of MXRT100KP45CA by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXRT100KP45CA Information
MXRT100KP45CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXRT100KP45CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXRT100KP45CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 |
0 Alternates Available |
|
$67.4900 / $80.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2500 / $205.9200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.2500 / $205.9200 | Buy Now |
Part Details for MXRT100KP45CA
MXRT100KP45CA CAD Models
MXRT100KP45CA Part Data Attributes
|
MXRT100KP45CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXRT100KP45CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXRT100KP45CA
This table gives cross-reference parts and alternative options found for MXRT100KP45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRT100KP43CA/TR | Microchip Technology Inc | $30.1814 | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MRT100KP43CA/TR |
MRT100KP45CA/TR | Microchip Technology Inc | $30.1814 | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MRT100KP45CA/TR |
MRT100KP45CAE3/TR | Microchip Technology Inc | $30.1814 | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MRT100KP45CAE3/TR |
MRT100KP43CAE3/TR | Microchip Technology Inc | $30.1814 | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MRT100KP43CAE3/TR |
MART100KP45CA | Microchip Technology Inc | $48.8106 | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MART100KP45CA |
MART100KP45CAE3 | Microchip Technology Inc | $48.8106 | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MART100KP45CAE3 |
MART100KP43CAE3 | Microchip Technology Inc | $48.8106 | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MART100KP43CAE3 |
MART100KP43CA | Microchip Technology Inc | $48.8106 | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MART100KP43CA |
MXRT100KP45CAE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MXRT100KP45CAE3 |
MXRT100KP43CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | MXRT100KP45CA vs MXRT100KP43CA |