Part Details for MXPLAD7.5KP12CAE3 by Microchip Technology Inc
Results Overview of MXPLAD7.5KP12CAE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXPLAD7.5KP12CAE3 Information
MXPLAD7.5KP12CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXPLAD7.5KP12CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7705
|
Newark | 12V, 5%, 8000W, Bi, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MXPLAD7.5KP12CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 / $19.1400 | Buy Now |
DISTI #
MXPLAD7.5KP12CAE3-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC MINIPLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1400 | Buy Now |
DISTI #
MXPLAD7.5KP12CAE3
|
Avnet Americas | Diode TVS Single Bi-Direction 12V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MXPLAD7.5KP12CAE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2341 / $18.4125 | Buy Now |
DISTI #
494-MXPLAD75KP12CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12V, 5%, 8000W, bi, mini-PLAD, SMT RoHS: Compliant | 0 |
|
$19.1400 | Order Now |
DISTI #
MXPLAD7.5KP12CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 COO: Taiwan |
0 Alternates Available |
|
$17.3800 / $20.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$17.9600 / $21.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |
Part Details for MXPLAD7.5KP12CAE3
MXPLAD7.5KP12CAE3 CAD Models
MXPLAD7.5KP12CAE3 Part Data Attributes
|
MXPLAD7.5KP12CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXPLAD7.5KP12CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 7500W, 12V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |