Part Details for MXPLAD15KP15AE3 by Microsemi Corporation
Results Overview of MXPLAD15KP15AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXPLAD15KP15AE3 Information
MXPLAD15KP15AE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MXPLAD15KP15AE3
MXPLAD15KP15AE3 CAD Models
MXPLAD15KP15AE3 Part Data Attributes
|
MXPLAD15KP15AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXPLAD15KP15AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXPLAD15KP15AE3
This table gives cross-reference parts and alternative options found for MXPLAD15KP15AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD15KP15AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXPLAD15KP15AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MXPLAD15KP15AE3/TR |
MXPLAD15KP15A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MXPLAD15KP15A |
MXPLAD15KP15AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MXPLAD15KP15AE3TR |
MAPLAD15KP15AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MAPLAD15KP15AE3TR |
MXPLAD15KP15ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MXPLAD15KP15ATR |
MXLPLAD15KP15AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MXLPLAD15KP15AE3 |
MXLPLAD15KP15ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MXLPLAD15KP15ATR |
MAPLAD15KP15ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MAPLAD15KP15ATR |
MPLAD15KP15A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MPLAD15KP15A |
MPLAD15KP15AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MXPLAD15KP15AE3 vs MPLAD15KP15AE3 |