Part Details for MXLP4KE10A/TR by Microchip Technology Inc
Results Overview of MXLP4KE10A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXLP4KE10A/TR Information
MXLP4KE10A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXLP4KE10A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8399
|
Newark | Tvs 10V 5% 400W Uni Do-41P Rohs Compliant: Yes |Microchip MXLP4KE10A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0400 / $9.3900 | Buy Now |
DISTI #
150-MXLP4KE10A/TR-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5V DO204AL Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3900 | Buy Now |
DISTI #
MXLP4KE10A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 8.55V 400W 2-Pin DO-41 Bulk - Tape and Reel (Alt: MXLP4KE10A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$8.4480 / $9.2022 | Buy Now |
DISTI #
579-MXLP4KE10A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 10V 5% 400W uni | 0 |
|
$9.3900 | Order Now |
DISTI #
MXLP4KE10A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$10.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9100 / $14.4400 | Buy Now |
|
NAC | TVS 10V 5% 400W uni, DO-41P RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.8000 / $10.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9100 / $14.4400 | Buy Now |
Part Details for MXLP4KE10A/TR
MXLP4KE10A/TR CAD Models
MXLP4KE10A/TR Part Data Attributes
|
MXLP4KE10A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLP4KE10A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |