Part Details for MXL1.5KE82AE3 by Microsemi Corporation
Results Overview of MXL1.5KE82AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXL1.5KE82AE3 Information
MXL1.5KE82AE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MXL1.5KE82AE3
MXL1.5KE82AE3 CAD Models
MXL1.5KE82AE3 Part Data Attributes
|
MXL1.5KE82AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXL1.5KE82AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, CASE 1, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXL1.5KE82AE3
This table gives cross-reference parts and alternative options found for MXL1.5KE82AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1.5KE82AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXL1.5KE82A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | MXL1.5KE82AE3 vs MXL1.5KE82A |
MXL1.5KE82A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon | MXL1.5KE82AE3 vs MXL1.5KE82A |
MXL1.5KE82ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | MXL1.5KE82AE3 vs MXL1.5KE82ATRE3 |
MXL1.5KE82AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon | MXL1.5KE82AE3 vs MXL1.5KE82AE3 |
MXL1.5KE82ATR | Microsemi Corporation | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN | MXL1.5KE82AE3 vs MXL1.5KE82ATR |