Part Details for MX878RTR by IXYS Integrated Circuits Division
Results Overview of MX878RTR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX878RTR Information
MX878RTR by IXYS Integrated Circuits Division is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MX878RTR
MX878RTR CAD Models
MX878RTR Part Data Attributes
|
MX878RTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
MX878RTR
IXYS Integrated Circuits Division
IC SWITCHING CONTROLLER, QCC28, ROHS COMPLIANT, MO-220VHHD-1, QFN-28, Switching Regulator or Controller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CLARE INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |