Part Details for MX7575JP+T by Analog Devices Inc
Results Overview of MX7575JP+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7575JP+T Information
MX7575JP+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MX7575JP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7575JP+T
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS, P Compatible, 5 s/10 s, 8-Bit ADCs RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
|
Analog Devices Inc | CMOS, µP Compatible, 5µs/10µs, Min Qty: 1000 Package Multiple: 1 | 0 |
|
$10.5087 | Buy Now |
|
Vyrian | Peripheral ICs | 1022 |
|
RFQ |
Part Details for MX7575JP+T
MX7575JP+T CAD Models
MX7575JP+T Part Data Attributes
|
MX7575JP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7575JP+T
Analog Devices Inc
CMOS, µP Compatible, 5µs/10µs, 8-Bit ADCs, 20-PLCC-N/A, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-PLCC-N/A | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-06 | |
Analog Input Voltage-Max | 2.46 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MX7575JP+T
This table gives cross-reference parts and alternative options found for MX7575JP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7575JP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7575JP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | MX7575JP+T vs MX7575JP-T |
MX7575KP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | MX7575JP+T vs MX7575KP |
AD7575JPZ-REEL | Analog Devices Inc | Check for Price | CMOS, 5µs 8-Bit Sampling ADC | MX7575JP+T vs AD7575JPZ-REEL |
AD7575JPZ | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | MX7575JP+T vs AD7575JPZ |
MX7575KP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | MX7575JP+T vs MX7575KP+ |
AD7575JP | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | MX7575JP+T vs AD7575JP |
AD7575JPZ | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20, Analog to Digital Converter | MX7575JP+T vs AD7575JPZ |
MX7575JP+ | Analog Devices Inc | Check for Price | CMOS, µP Compatible, 5µs/10µs, 8-Bit ADCs, 20-PLCC-N/A, 20 Pins, 0 to 70C | MX7575JP+T vs MX7575JP+ |