Part Details for MX7545UQ by Rochester Electronics LLC
Results Overview of MX7545UQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7545UQ Information
MX7545UQ by Rochester Electronics LLC is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MX7545UQ
MX7545UQ CAD Models
MX7545UQ Part Data Attributes
|
MX7545UQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MX7545UQ
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERDIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7545UQ
This table gives cross-reference parts and alternative options found for MX7545UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7545UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7545SD | Harris Semiconductor | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | MX7545UQ vs AD7545SD |
MX7545SQ/883B | Maxim Integrated Products | Check for Price | D/A Converter, | MX7545UQ vs MX7545SQ/883B |
AD7545SQ/883 | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20 | MX7545UQ vs AD7545SQ/883 |
5962-8770203RA | Exar Corporation | Check for Price | D/A Converter, 12-Bit, 1 Func, CMOS, CDIP20 | MX7545UQ vs 5962-8770203RA |
AD7545SD | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | MX7545UQ vs AD7545SD |
MX7545SD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | MX7545UQ vs MX7545SD |
5962-8770202RA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | MX7545UQ vs 5962-8770202RA |
MP7545SD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | MX7545UQ vs MP7545SD |
MX7545UQ/883 | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20 | MX7545UQ vs MX7545UQ/883 |