Part Details for MX7541KCWN by Maxim Integrated Products
Results Overview of MX7541KCWN by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7541KCWN Information
MX7541KCWN by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MX7541KCWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7541KCWN-ND
|
DigiKey | IC DAC 12BIT A-OUT 18SOIC Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1921 In Stock |
|
$9.7100 | Buy Now |
|
Rochester Electronics | MX7541 CMOS 12-Bit Multiplying D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1921 |
|
$7.4700 / $9.3400 | Buy Now |
Part Details for MX7541KCWN
MX7541KCWN CAD Models
MX7541KCWN Part Data Attributes
|
MX7541KCWN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7541KCWN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MX7541KCWN
This table gives cross-reference parts and alternative options found for MX7541KCWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541KCWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC7541AKSW | Linear Technology | Check for Price | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | MX7541KCWN vs LTC7541AKSW |
AD7541AKR-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter | MX7541KCWN vs AD7541AKR-REEL |
MX7541AKEWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | MX7541KCWN vs MX7541AKEWN |
HS7541ABS | Spectrum Control | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | MX7541KCWN vs HS7541ABS |
MX7541KEWN | Maxim Integrated Products | Check for Price | D/A Converter | MX7541KCWN vs MX7541KEWN |
LTC7541ABSW#PBF | Linear Technology | Check for Price | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | MX7541KCWN vs LTC7541ABSW#PBF |
HS7541AKS | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | MX7541KCWN vs HS7541AKS |
AD7541AKRZ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18 | MX7541KCWN vs AD7541AKRZ |
DAC7541AKU/1KG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, GREEN, PLASTIC, SOIC-18 | MX7541KCWN vs DAC7541AKU/1KG4 |
AD7541AKRZ-REEL | Analog Devices Inc | Check for Price | CMOS,12-Bit, Monolithic Multiplying DAC | MX7541KCWN vs AD7541AKRZ-REEL |