Part Details for MX7537JCWG+T by Analog Devices Inc
Results Overview of MX7537JCWG+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7537JCWG+T Information
MX7537JCWG+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MX7537JCWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7537JCWGT
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, Parallel Loading, Dual, 12-Bit Mul RoHS: Compliant | 0 |
|
$23.9600 | Order Now |
|
Analog Devices Inc | CMOS, Parallel Loading, Dual, Min Qty: 1000 Package Multiple: 1 | 0 |
|
$25.5310 | Buy Now |
|
Vyrian | Peripheral ICs | 1389 |
|
RFQ |
Part Details for MX7537JCWG+T
MX7537JCWG+T CAD Models
MX7537JCWG+T Part Data Attributes
|
MX7537JCWG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7537JCWG+T
Analog Devices Inc
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7537JCWG+T
This table gives cross-reference parts and alternative options found for MX7537JCWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7537JCWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7537JCWG-T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 | MX7537JCWG+T vs MX7537JCWG-T |