Part Details for MX7226KEWP+ by Analog Devices Inc
Results Overview of MX7226KEWP+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7226KEWP+ Information
MX7226KEWP+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MX7226KEWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6682
|
Newark | Dac, 8Bit, Quad, Wsoic-20, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:11.4V To 16.5V, 14.25V To 15.75V, Adc/Dac Case Style:Wsoic, No. Of Pins:20Pins, Data Interface:Parallel Rohs Compliant: Yes |Analog Devices MX7226KEWP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MX7226KEWP
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, Quad, 8-Bit DAC with Voltage-Outpu RoHS: Compliant | 21 |
|
$15.4700 / $25.9500 | Buy Now |
|
Analog Devices Inc | CMOS, Quad, 8-Bit DAC with Vol Package Multiple: 1 | 1539 |
|
$11.2900 / $13.4200 | Buy Now |
Part Details for MX7226KEWP+
MX7226KEWP+ CAD Models
MX7226KEWP+ Part Data Attributes
|
MX7226KEWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7226KEWP+
Analog Devices Inc
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7226KEWP+
This table gives cross-reference parts and alternative options found for MX7226KEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7226KEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7226KEWP-T | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 | MX7226KEWP+ vs MX7226KEWP-T |
MX7226KCWP+ | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 | MX7226KEWP+ vs MX7226KCWP+ |
MX7226KCWP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 | MX7226KEWP+ vs MX7226KCWP |
MX7226KEWP+ | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 | MX7226KEWP+ vs MX7226KEWP+ |
MX7226KCWP+ | Analog Devices Inc | Check for Price | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | MX7226KEWP+ vs MX7226KCWP+ |
TLC7226CDWG4 | Texas Instruments | Check for Price | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 | MX7226KEWP+ vs TLC7226CDWG4 |