Part Details for MX574ALEPI+ by Analog Devices Inc
Results Overview of MX574ALEPI+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX574ALEPI+ Information
MX574ALEPI+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MX574ALEPI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2081
|
Newark | Adc, Sar, 12Bit, 40Ksps, Dip-28, Resolution (Bits):12Bit, Sampling Rate:40Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:11.4V, Supply Voltage Max:16.5V, Adc/Dac Rohs Compliant: Yes |Analog Devices MX574ALEPI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MX574ALEPI
|
Mouser Electronics | Analog to Digital Converters - ADC Industry-Standard, 12-Bit ADC with Refer RoHS: Compliant | 118 |
|
$159.1600 / $167.0000 | Buy Now |
|
Analog Devices Inc | Industry-Standard, 12-Bit ADC Package Multiple: 1 | 633 |
|
$108.7100 / $192.3300 | Buy Now |
Part Details for MX574ALEPI+
MX574ALEPI+ CAD Models
MX574ALEPI+ Part Data Attributes
|
MX574ALEPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX574ALEPI+
Analog Devices Inc
Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MX574ALEPI+
This table gives cross-reference parts and alternative options found for MX574ALEPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX574ALEPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD574AKD | Analog Devices Inc | $70.3490 | Complete 12-Bit A/D Converter | MX574ALEPI+ vs AD574AKD |
SP574BJP | Sipex Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MX574ALEPI+ vs SP574BJP |
M38510/14002BXX | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, Analog to Digital Converter | MX574ALEPI+ vs M38510/14002BXX |
MN574AT/B | Spectrum Microwave | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | MX574ALEPI+ vs MN574AT/B |
MP574AJN | Micro Power Systems | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDIP28, | MX574ALEPI+ vs MP574AJN |
ADC574AJH | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | MX574ALEPI+ vs ADC574AJH |
MP574ATD/883 | Micro Power Systems | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, CDIP28, | MX574ALEPI+ vs MP574ATD/883 |
MX574ALD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, SIDEBRAZED, CERAMIC, DIP-28 | MX574ALEPI+ vs MX574ALD |
ADS574KP | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MX574ALEPI+ vs ADS574KP |
HI1-574ATD-8 | Intersil Corporation | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28 | MX574ALEPI+ vs HI1-574ATD-8 |
MX574ALEPI+ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply and keep the signal traces short and away from the power supply lines.
-
Use a thermocouple with a high-quality thermal interface material, such as thermal grease or thermal tape, to ensure good thermal contact. Also, make sure the thermocouple is properly calibrated and the MX574ALEPI+ is configured to match the thermocouple type.
-
The maximum cable length depends on the thermocouple type and the noise environment. As a general rule, keep the cable length as short as possible (less than 10 feet) and use shielded cables to minimize noise pickup.
-
Use a metal enclosure for the MX574ALEPI+ and ensure good grounding. Use shielded cables and connectors, and keep the thermocouple cables away from power supply lines and other noisy signals. Consider adding EMI filters or ferrite beads to the circuit if necessary.
-
Use a 10uF ceramic capacitor in parallel with a 1uF film capacitor, both connected between the power supply pins (VCC and GND) and placed as close as possible to the MX574ALEPI+.