Part Details for MX573BBA312M500-TR by Microchip Technology Inc
Results Overview of MX573BBA312M500-TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX573BBA312M500-TR Information
MX573BBA312M500-TR by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MX573BBA312M500-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX573BBA312M500-TR-ND
|
DigiKey | XTAL OSC XO 312.5000MHZ LVPECL Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX573BBA312M500-TR
|
Microchip Technology Inc | Ultra-Low Jitter LVPECL XO, LLGA, Projected EOL: 2039-10-18 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
1000 Alternates Available |
|
$4.6300 / $6.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0 | Buy Now |
|
NAC | Ultra-Low Jitter,312.5MHz,LVPECL,<200fs Phase Jitter, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX573BBA312M500-TR
MX573BBA312M500-TR CAD Models
MX573BBA312M500-TR Part Data Attributes
|
MX573BBA312M500-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX573BBA312M500-TR
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for MX573BBA312M500-TR
This table gives cross-reference parts and alternative options found for MX573BBA312M500-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX573BBA312M500-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX573BBA312M500 | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT | MX573BBA312M500-TR vs MX573BBA312M500 |
MX573BBA312M500-TR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet, but it's also recommended to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using impedance-controlled traces.
-
The MX573BBA312M500-TR requires a stable power supply with minimal noise and ripple. Ensure that the power supply is decoupled with a 10uF capacitor in parallel with a 100nF capacitor, and that the power supply lines are properly filtered and regulated.
-
The MX573BBA312M500-TR has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
The MX573BBA312M500-TR can be programmed using Microchip's MPLAB X IDE and a programmer/debugger such as the MPLAB PICkit 4. The device can also be programmed using a third-party programmer or a custom programming solution.
-
The MX573BBA312M500-TR has a maximum clock frequency of 500 MHz, but it's recommended to operate the device at a clock frequency of 400 MHz or lower to ensure optimal performance and reliability.