Part Details for MX3AWT-A1-0000-000BE7 by Wolfspeed
Results Overview of MX3AWT-A1-0000-000BE7 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX3AWT-A1-0000-000BE7 Information
MX3AWT-A1-0000-000BE7 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MX3AWT-A1-0000-000BE7
MX3AWT-A1-0000-000BE7 CAD Models
MX3AWT-A1-0000-000BE7 Part Data Attributes
|
MX3AWT-A1-0000-000BE7
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
MX3AWT-A1-0000-000BE7
Wolfspeed
Single Color LED, Warm White, 4.65mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 4.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 6.25 mm | |
Viewing Angle | 120 deg |