Part Details for MX3AWT-A1-0000-0009E8 by Cree, Inc.
Results Overview of MX3AWT-A1-0000-0009E8 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX3AWT-A1-0000-0009E8 Information
MX3AWT-A1-0000-0009E8 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MX3AWT-A1-0000-0009E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R2868
|
Newark | Xlamp Mx-3 Light Emitting Diode White Rohs Compliant: Yes |Cree Led MX3AWT-A1-0000-0009E8 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8430 | Buy Now |
DISTI #
MX3AWT-A1-0000-0009E8-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
MX3AWT-A1-0000-0009E8
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-0000-0009E8) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6126 | Buy Now |
DISTI #
941-MX3AWTA10009E8
|
Mouser Electronics | White LEDs White 2700 K 80-CRI, XLamp MX3AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX3AWT-A1-000-0009E8
|
TTI | White LEDs WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.6830 | Buy Now |
DISTI #
MX3AWT-A1-0000-0009E8-8B4Q3
|
Maritex | LED MX3AWT-A1-0000-0009E8, warm white 2700K (on stock 8B4), CRI typ. 80, flux min. 80.6lm/350mA (on stock Q3 - 93.9lm/350mA) Min Qty: 1 Package Multiple: 1 | 2 |
|
$0.6960 / $0.8700 | Buy Now |
Part Details for MX3AWT-A1-0000-0009E8
MX3AWT-A1-0000-0009E8 CAD Models
MX3AWT-A1-0000-0009E8 Part Data Attributes
|
MX3AWT-A1-0000-0009E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX3AWT-A1-0000-0009E8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |