Part Details for MX2N4857 by Microchip Technology Inc
Results Overview of MX2N4857 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX2N4857 Information
MX2N4857 by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MX2N4857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7323
|
Newark | Jfet To-18 Rohs Compliant: Yes |Microchip MX2N4857 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7700 / $49.6700 | Buy Now |
DISTI #
MX2N4857-ND
|
DigiKey | JFET N-CH 40V TO18 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6703 | Buy Now |
DISTI #
MX2N4857
|
Avnet Americas | Trans JFET N-CH 40V 3-Pin TO-206AA Bag - Bulk (Alt: MX2N4857) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5594 / $51.2014 | Buy Now |
DISTI #
494-MX2N4857
|
Mouser Electronics | JFETs JFET RoHS: Not Compliant | 0 |
|
$53.5000 | Order Now |
DISTI #
V99:2348_10322949
|
Arrow Electronics | Trans JFET N-CH 40V 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1815 | Americas - 18 |
|
$37.5700 / $49.1457 | Buy Now |
DISTI #
MX2N4857
|
Microchip Technology Inc | JFET _ TO-18, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$53.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4300 / $129.9100 | Buy Now |
DISTI #
89002611
|
Verical | Trans JFET N-CH 40V 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$49.1457 | Buy Now |
|
NAC | JFETs RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$46.6000 / $54.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.4300 / $129.9100 | Buy Now |
Part Details for MX2N4857
MX2N4857 CAD Models
MX2N4857 Part Data Attributes
|
MX2N4857
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX2N4857
Microchip Technology Inc
Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/385 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for MX2N4857
This table gives cross-reference parts and alternative options found for MX2N4857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX2N4857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV2N4857 | Microchip Technology Inc | $66.5591 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | MX2N4857 vs MV2N4857 |