Part Details for MX25R4035FZUIH0 by Macronix International Co Ltd
Results Overview of MX25R4035FZUIH0 by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25R4035FZUIH0 Information
MX25R4035FZUIH0 by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25R4035FZUIH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25R4035FZUIH0-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8USON Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3647 | Buy Now |
DISTI #
MX25R4035FZUIH0
|
Avnet Americas | - Tape and Reel (Alt: MX25R4035FZUIH0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2632 / $0.2914 | Buy Now |
|
Bristol Electronics | 20390 |
|
RFQ | ||
|
LCSC | SPI 108MHz USON-8(2x3) NOR FLASH ROHS | 100 |
|
$0.3365 / $0.3546 | Buy Now |
Part Details for MX25R4035FZUIH0
MX25R4035FZUIH0 CAD Models
MX25R4035FZUIH0 Part Data Attributes
|
MX25R4035FZUIH0
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25R4035FZUIH0
Macronix International Co Ltd
Flash, 1MX4, PDSO8, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | IT IS ALSO CONFIGURED AS 4M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for MX25R4035FZUIH0
This table gives cross-reference parts and alternative options found for MX25R4035FZUIH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25R4035FZUIH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX25R4035FZUIH1 | Macronix International Co Ltd | Check for Price | Flash, 1MX4, PBCC8, USON-8 | MX25R4035FZUIH0 vs MX25R4035FZUIH1 |
MX25R4035FZUIH0 Frequently Asked Questions (FAQ)
-
The MX25R4035FZUIH0 has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The HOLD# pin should be pulled high during low-power modes to prevent unwanted writes or erases. It's recommended to use an external pull-up resistor to ensure the pin is held high.
-
The recommended clock frequency for the MX25R4035FZUIH0 is up to 104 MHz, but it can operate at lower frequencies depending on the system requirements.
-
Wear leveling is not implemented internally in the MX25R4035FZUIH0. It's recommended to implement wear leveling in the system software to ensure even wear across the device and extend its lifespan.
-
The MX25R4035FZUIH0 has an operating temperature range of -40°C to 85°C, but it's recommended to operate within the industrial temperature range of -40°C to 85°C for optimal performance and reliability.