Part Details for MX25L4005MI-15G by Macronix International Co Ltd
Results Overview of MX25L4005MI-15G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L4005MI-15G Information
MX25L4005MI-15G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MX25L4005MI-15G
MX25L4005MI-15G CAD Models
MX25L4005MI-15G Part Data Attributes
|
MX25L4005MI-15G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L4005MI-15G
Macronix International Co Ltd
Flash, 4MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L4005MI-15G
This table gives cross-reference parts and alternative options found for MX25L4005MI-15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L4005MI-15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF041A-SSH-T | Adesto Technologies Corporation | $0.1529 | Flash, 4MX1, PDSO8, SOIC-8 | MX25L4005MI-15G vs AT25DF041A-SSH-T |
MX25L4005MC-15G | Macronix International Co Ltd | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | MX25L4005MI-15G vs MX25L4005MC-15G |
AT25DF041A-SSU | Microchip Technology Inc | Check for Price | Flash, 4MX1, PDSO8 | MX25L4005MI-15G vs AT25DF041A-SSU |
AT25DF041A-SSH-T | Atmel Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | MX25L4005MI-15G vs AT25DF041A-SSH-T |
AT25DF041A-SSH-B | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, SOIC-8 | MX25L4005MI-15G vs AT25DF041A-SSH-B |
AT25DF041A-SSH-B | Atmel Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | MX25L4005MI-15G vs AT25DF041A-SSH-B |